Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥72.25000 Cut Tape (CT) 3,000 : ¥38.39069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | General Purpose | - | - | - | 500mOhm | - | - | - | - | - | - | - | Surface Mount | 28-PowerTQFN | PG-TIQFN-28-1 | |||
3,000 In Stock | 1 : ¥78.98000 Cut Tape (CT) 3,000 : ¥41.95703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, DC-DC Converters | - | Inductive, Capacitive, Resistive | NMOS, PMOS | 1.2Ohm LS, 1.3Ohm HS | 4.5A | 12.2A | 3V ~ 3.5V | 5.5V ~ 12V | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 28-PowerTQFN | PG-TIQFN-28-1 | |||
2,822 In Stock | 1 : ¥91.22000 Cut Tape (CT) 3,000 : ¥53.77019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Half Bridge (2) | General Purpose | Logic, PWM | Inductive, Resistive | - | 140mOhm LS, 140mOhm HS | - | - | - | - | - | - | - | Surface Mount | 28-PowerTQFN | PG-TIQFN-28-1 |