AOZ5277QI | |
---|---|
DigiKey Part Number | 785-AOZ5277QITR-ND - Tape & Reel (TR) 785-AOZ5277QICT-ND - Cut Tape (CT) 785-AOZ5277QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5277QI |
Description | 20V/60A SMART POWER STAGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 39-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 150A | |
Voltage - Supply | 3V ~ 20V | |
Voltage - Load | 3V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerWFQFN Module | |
Supplier Device Package | 39-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.09298 | ¥36,278.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.78700 | ¥157.87 |
25 | ¥14.92560 | ¥373.14 |
100 | ¥12.93540 | ¥1,293.54 |
250 | ¥12.27168 | ¥3,067.92 |
500 | ¥11.67844 | ¥5,839.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥16.34800 | ¥163.48 |
25 | ¥15.45520 | ¥386.38 |
100 | ¥13.39450 | ¥1,339.45 |
250 | ¥12.70728 | ¥3,176.82 |
500 | ¥12.09298 | ¥6,046.49 |