EPC23101ENGRT | |
---|---|
DigiKey Part Number | 917-EPC23101ENGRTTR-ND - Tape & Reel (TR) 917-EPC23101ENGRTCT-ND - Cut Tape (CT) 917-EPC23101ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC23101ENGRT |
Description | TRANS GAN 100V EPOWER STAGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Gallium Nitride (GaN) FETs 14-QFN (3.5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Gallium Nitride (GaN) FETs | |
Rds On (Typ) | 3.3mOhm | |
Current - Output / Channel | 65A | |
Current - Peak Output | - | |
Voltage - Supply | 10V ~ 80V | |
Voltage - Load | 10V ~ 80V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Slew Rate Controlled | |
Fault Protection | ESD, UVLO | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-PowerWFQFN | |
Supplier Device Package | 14-QFN (3.5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.92000 | ¥71.92 |
10 | ¥64.98300 | ¥649.83 |
25 | ¥61.95680 | ¥1,548.92 |
100 | ¥53.79820 | ¥5,379.82 |
250 | ¥51.38000 | ¥12,845.00 |
500 | ¥46.84646 | ¥23,423.23 |
1,000 | ¥40.80176 | ¥40,801.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥39.29058 | ¥117,871.74 |