Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,192 In Stock | 1 : ¥43.92000 Cut Tape (CT) 3,000 : ¥22.05646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | Logic | Capacitive and Resistive | Gallium Nitride (GaN) FETs | 7.6mOhm LS + HS | 15A | 78A | 10V ~ 80V | 10V ~ 80V | -40°C ~ 125°C (TJ) | Bootstrap Circuit, Slew Rate Controlled | ESD, Over Voltage, Short Circuit | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3.5x5) | |||
2,360 In Stock | 1 : ¥51.09000 Cut Tape (CT) 3,000 : ¥27.90524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | Logic | Capacitive and Resistive | Gallium Nitride (GaN) FETs | 7.6mOhm LS + HS | 25A | 109A | 10V ~ 80V | 10V ~ 80V | -40°C ~ 125°C (TJ) | Bootstrap Circuit, Slew Rate Controlled | ESD, Over Voltage, Short Circuit | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3.5x5) | |||
20,689 In Stock | 1 : ¥55.60000 Cut Tape (CT) 500 : ¥41.12464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | Logic, PWM | Inductive, Capacitive | Gallium Nitride (GaN) FETs | 8.5mOhm LS, 8.5mOhm HS | 12.5A | - | 11V ~ 13V | 11V ~ 13V | -40°C ~ 150°C (TJ) | Bootstrap Circuit | UVLO | Surface Mount | 12-WFLGA | 12-LGA (3.85x2.59) | ||
15,329 In Stock | 1 : ¥16.41000 Cut Tape (CT) 3,000 : ¥9.77640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 50A | 55A | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Diode Emulation | UVLO | Surface Mount | PowerPAK® MLP55-31L | PowerPAK® MLP55-31L | |||
2,990 In Stock | 1 : ¥18.62000 Cut Tape (CT) 3,000 : ¥8.39348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Half Bridge | Synchronous Buck Converters | PWM | Inductive | UMOS | 1Ohm LS, 1Ohm HS | 50A | 50A | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Diode Emulation | Shoot-Through, UVLO | Surface Mount | 31-PowerWFQFN | 31-PQFN (5x5) |