Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,333 In Stock | 1 : ¥29.58000 Cut Tape (CT) 2,500 : ¥14.28748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic, PWM, SPI | Capacitive and Resistive | NMOS | 800mOhm LS, 800mOhm HS | 500mA | 1.1A | 3.15V ~ 5.25V | 5.5V ~ 32V | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Charge Pump | Over Current, Over Temperature, Over Voltage, UVLO | Surface Mount | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | 24-SSOP-EP | ||
2,382 In Stock | 1 : ¥51.43000 Cut Tape (CT) 2,500 : ¥24.82944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (12) | DC Motors, General Purpose | Logic, SPI | Inductive | NMOS | 850mOhm LS, 850mOhm HS | 500mA | 1.1A | 3.15V ~ 5.25V | 5.5V ~ 32V | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Charge Pump | Over Current, Over Temperature, Over Voltage, UVLO | Surface Mount | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | 24-SSOP-EP | ||
2,245 In Stock | 1 : ¥20.15000 Cut Tape (CT) 2,500 : ¥8.87388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive, Capacitive | - | 800mOhm LS, 800mOhm HS | 3A | - | 0.3V ~ 40V | 0.3V ~ 40V | -40°C ~ 150°C (TJ) | - | - | Charge Pump | Current Limiting, UVLO | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |