Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,706 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 32 AWG | Closed End | Tin | - | Natural | |||
2,026 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 32 AWG | Closed End | Tin | - | Natural | |||
3,348 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 32 AWG | Closed End | Tin | - | Natural | |||
2,508 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.024" (0.60mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 36 AWG | Closed End, Strain Relief | Tin | - | Natural |