Free Hanging, Panel Mount

Results: 2
Manufacturer
Harwin Inc.Würth Elektronik
Series
Archer M50WR-MM
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
450
Pitch
0.050" (1.27mm)0.100" (2.54mm)
Row Spacing
0.050" (1.27mm)0.059" (1.50mm)
Fastening Type
-Latch Holder
Wire Gauge
28 AWG30 AWG
Contact Finish
GoldTin
Color
-Red
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
690157000472
690157000472
CONN PLUG 4POS IDC 28AWG TIN
Würth Elektronik
1,223
In Stock
1 : ¥3.86000
Tube
Tube
Active
Plug
Male Pin
4
0.100" (2.54mm)
2
0.059" (1.50mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
28 AWG
Feed Through
Tin
-
Red
MFG_M50-3302542
M50-3302542
CONN RCPT 50POS IDC 30AWG GOLD
Harwin Inc.
3,617
In Stock
1 : ¥43.35000
Tube
Tube
Active
Receptacle
Female Socket
50
0.050" (1.27mm)
2
0.050" (1.27mm)
Free Hanging (In-Line)
Latch Holder
IDC
Ribbon Cable
30 AWG
Feed Through
Gold
-
-
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.