FFSD-25-01-N

DigiKey Part Number
SAM10483-ND
Manufacturer
Manufacturer Product Number
FFSD-25-01-N
Description
CONN RCPT 50POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
50
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.63000¥85.63
10¥75.92200¥759.22
25¥73.00560¥1,825.14
50¥70.08460¥3,504.23
100¥68.54940¥6,854.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.