Free Hanging, Panel Mount

Results: 4
Series
KRDSRSUR
Connector Type
ReceptacleSocket
Pitch
0.031" (0.80mm)0.039" (1.00mm)0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Wire Gauge
26 AWG30 AWG32 AWG36 AWG
Features
-Closed End
Color
NaturalYellow
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
02SR-3S
02SR-3S
CONN RCPT 2POS IDC 30AWG TIN
JST Sales America Inc.
6,026
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete
30 AWG
Closed End
Tin
-
Natural
02SUR-32S
02SUR-32S
CONN RCPT 2POS IDC 32AWG TIN
JST Sales America Inc.
10,535
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.031" (0.80mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete
32 AWG
Closed End
Tin
-
Natural
02KR-D6S-P
02KR-D6S-P
CONN SOCKET 2POS IDC 26AWG TIN
JST Sales America Inc.
1,433
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
Socket
Female Socket
2
0.079" (2.00mm)
1
-
Free Hanging (In-Line), Right Angle
-
IDC
Discrete
26 AWG
-
Tin
-
Natural
02SUR-36L
02SUR-36L
CONN RCPT 2POS IDC 36AWG TIN
JST Sales America Inc.
121
In Stock
1 : ¥4.27000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.031" (0.80mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete
36 AWG
Closed End
Tin
-
Yellow
Showing
of 4

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.