FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
828 In Stock | 1 : ¥525.84000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 210 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
34 In Stock | 1 : ¥565.49000 Tray | Tray | Active | Not Verified | 4075 | 52160 | 2764800 | 210 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA, CSPBGA | 324-CSGA (15x15) | |||
284 In Stock | 1 : ¥842.64000 Tray | Tray | Active | Not Verified | 4075 | 52160 | 2764800 | 210 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
231 In Stock | 1 : ¥1,087.80000 Tray | Tray | Active | Not Verified | 5900 | 75520 | 3870720 | 210 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
309 In Stock | 1 : ¥2,453.45000 Tray | Tray | Active | Not Verified | 16825 | 215360 | 13455360 | 285 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA, FCBGA | 484-FCBGA (23x23) | |||
271 In Stock | 1 : ¥2,453.45000 Tray | Tray | Active | Not Verified | 16825 | 215360 | 13455360 | 285 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BBGA, FCBGA | 484-FCBGA (23x23) | |||
30 In Stock | 1 : ¥1,683.01000 Tray | Tray | Active | Not Verified | 5900 | 75520 | 3870720 | 300 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 676-BGA | 676-FBGA (27x27) | |||
60 In Stock | 1 : ¥45,439.00000 Bulk | Bulk | Active | Not Verified | 41460 | 725550 | 38912000 | 520 | 0.922V ~ 0.979V | Surface Mount | -40°C ~ 100°C (TJ) | 1156-BBGA, FCBGA | 1156-FCBGA (35x35) | |||
3 In Stock | 1 : ¥1,635.63000 Tray | Tray | Active | Not Verified | 7925 | 101440 | 4976640 | 210 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
1 In Stock | 1 : ¥2,884.46000 Tray | Tray | Active | Not Verified | 16825 | 215360 | 13455360 | 400 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 676-BBGA, FCBGA | 676-FCBGA (27x27) | |||
0 In Stock Check Lead Time | 126 : ¥426.99190 Tray | Tray | Active | Not Verified | 1300 | 16640 | 921600 | 210 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
0 In Stock Check Lead Time | 60 : ¥1,718.31217 Tray | Tray | Active | Not Verified | 7925 | 101440 | 4976640 | 250 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) |