XC7A35T-1CSG324I | |
---|---|
DigiKey Part Number | 122-2086-ND |
Manufacturer | |
Manufacturer Product Number | XC7A35T-1CSG324I |
Description | IC FPGA 210 I/O 324CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 210 1843200 33280 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2600 | |
Number of Logic Elements/Cells | 33280 | |
Total RAM Bits | 1843200 | |
Number of I/O | 210 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-CSPBGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥525.84000 | ¥525.84 |