FPGAs (Field Programmable Gate Array)

Results: 2
Manufacturer
AMDLattice Semiconductor Corporation
Series
MachXO3Spartan®-7
Number of LABs/CLBs
5404075
Number of Logic Elements/Cells
432052160
Total RAM Bits
942082764800
Number of I/O
206250
Voltage - Supply
0.95V ~ 1.05V2.375V ~ 3.465V
Package / Case
256-LFBGA484-BBGA
Supplier Device Package
256-CABGA (14x14)484-FBGA (23x23)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
1,475
In Stock
1 : ¥167.48000
Tray
Tray
Active
Not Verified
540
4320
94208
206
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-CABGA (14x14)
484-BBGA
XC7S50-2FGGA484I
IC FPGA 250 I/O 484FBGA
AMD
63
In Stock
1 : ¥807.53000
Tray
Tray
Active
Not Verified
4075
52160
2764800
250
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.