FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
551 In Stock | 1 : ¥77.01000 Tray | Tray | Active | Not Verified | 125 | 2000 | 110592 | 130 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 169-LFBGA | 169-UBGA (11x11) | |||
654 In Stock | 1 : ¥227.58000 Tray | Tray | Active | Not Verified | 1539 | 24624 | 608256 | 150 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
689 In Stock | 1 : ¥421.00000 Tray | Tray | Active | Not Verified | 2475 | 39600 | 1161216 | 325 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 484-FBGA | 484-UBGA (19x19) | |||
317 In Stock | 1 : ¥428.31000 Tray | Tray | Active | Not Verified | 9434 | 25000 | 2002944 | 176 | 1.07V ~ 1.13V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA | 324-UBGA (15x15) | |||
1,215 In Stock | 1 : ¥598.06000 Tray | Tray | Active | Not Verified | 18480 | 49000 | 3464192 | 224 | 1.07V ~ 1.13V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
45 In Stock | 1 : ¥762.36000 Tray | Tray | Active | Not Verified | 3491 | 55856 | 2396160 | 321 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
449 In Stock | 1 : ¥1,618.89000 Tray | Tray | Active | Not Verified | 7443 | 119088 | 3981312 | 277 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
14 In Stock | 1 : ¥1,720.45000 Tray | Tray | Active | Not Verified | 7443 | 119088 | 3981312 | 525 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 780-BGA | 780-FBGA (29x29) | |||
18 In Stock | 1 : ¥360.99000 Tray | Tray | Active | Not Verified | 2475 | 39600 | 1161216 | 325 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock Check Lead Time | 84 : ¥299.96571 Tray | Tray | Active | Not Verified | 2475 | 39600 | 1161216 | 325 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 484-FBGA | 484-UBGA (19x19) |