FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
551 In Stock | 1 : ¥77.01000 Tray | Tray | Active | Not Verified | 125 | 2000 | 110592 | 130 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 169-LFBGA | 169-UBGA (11x11) | |||
182 In Stock | 1 : ¥220.86000 Tray | Tray | Active | Not Verified | 1539 | 24624 | 608256 | 150 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
45 In Stock | 1 : ¥762.36000 Tray | Tray | Active | Not Verified | 3491 | 55856 | 2396160 | 321 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
1,905 In Stock | 1 : ¥68.60000 Tray | Tray | Active | Not Verified | 125 | 2000 | 110592 | 112 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 153-VFBGA | 153-MBGA (8x8) | |||
964 In Stock | 1 : ¥102.62000 Tray | Tray | Active | Not Verified | 125 | 2000 | 110592 | 130 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 169-LFBGA | 169-UBGA (11x11) | |||
216 In Stock | 1 : ¥353.48000 Tray | Tray | Active | Not Verified | 1539 | 24624 | 608256 | 150 | 1.2V | Surface Mount | -40°C ~ 125°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
74 In Stock | 1 : ¥291.86000 Tray | Tray | Active | Not Verified | 645 | 10320 | 423936 | 179 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
18 In Stock | 1 : ¥360.99000 Tray | Tray | Active | Not Verified | 2475 | 39600 | 1161216 | 325 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock Check Lead Time | 1 : ¥250.96000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 162 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LFBGA | 256-UBGA (14x14) |