FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,022 In Stock | 1 : ¥225.20000 Tray | Tray | Active | Not Verified | 288 | 4608 | 119808 | 89 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
579 In Stock | 1 : ¥825.13000 Tray | Tray | Active | Not Verified | 1172 | 18752 | 239616 | 315 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
814 In Stock | 1 : ¥149.83000 Tray | Tray | Active | Not Verified | 264 | 2112 | 75776 | 79 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 100-LQFP | 100-TQFP (14x14) | |||
78 In Stock | 1 : ¥141.55000 Tray | Tray | Active | Not Verified | 264 | 2112 | 75776 | 79 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 100-LQFP | 100-TQFP (14x14) |