XC7A35T-2FTG256I

DigiKey Part Number
122-1912-ND
Manufacturer
Manufacturer Product Number
XC7A35T-2FTG256I
Description
IC FPGA 170 I/O 256FTBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 170 1843200 33280 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
XC7A35T-2FTG256I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2600
Number of Logic Elements/Cells
33280
Total RAM Bits
1843200
Number of I/O
170
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥483.89000¥483.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.