FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
852 In Stock | 1 : ¥167.64000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 130 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 169-LFBGA | 169-UBGA (11x11) | |||
240 In Stock | 1 : ¥195.87000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 101 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
738 In Stock | 1 : ¥226.18000 Tray | Tray | Active | Not Verified | 250 | 4000 | 193536 | 101 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
151 In Stock | 1 : ¥395.22000 Tray | Tray | Active | Not Verified | 1000 | 16000 | 562176 | 130 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 169-LFBGA | 169-UBGA (11x11) | |||
213 In Stock | 1 : ¥432.00000 Tray | Tray | Active | Not Verified | 1000 | 16000 | 562176 | 101 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
570 In Stock | 1 : ¥570.83000 Tray | Tray | Active | Not Verified | 1563 | 25000 | 691200 | 101 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
27 In Stock | 1 : ¥576.00000 Tray | Tray | Active | Not Verified | 1000 | 16000 | 562176 | 101 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
220 In Stock | 1 : ¥702.18000 Tray | Tray | Active | Not Verified | 1563 | 25000 | 691200 | 101 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
133 In Stock | 1 : ¥966.13000 Tray | Tray | Active | Not Verified | 3125 | 50000 | 1677312 | 101 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
51 In Stock | 1 : ¥294.24000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 101 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 125°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
0 In Stock Check Lead Time | 1 : ¥235.95000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 101 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
0 In Stock Check Lead Time | 1 : ¥252.21000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 101 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) |