FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,018 In Stock | 1 : ¥161.82000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 179 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
1,612 In Stock | 1 : ¥266.51000 Tray | Tray | Active | Not Verified | 625 | 5000 | 169984 | 146 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 208-BFQFP | 208-PQFP (28x28) | |||
204 In Stock | 1 : ¥413.33000 Tray | Tray | Active | Not Verified | 516 | 8256 | 165888 | 182 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
175 In Stock | 1 : ¥3,007.65000 Tray | Tray | Active | Not Verified | 56480 | 149500 | 7880704 | 240 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
74 In Stock | 1 : ¥3,262.90000 Tray | Tray | Active | Not Verified | 3158 | 50528 | 594432 | 294 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock Check Lead Time | 1 : ¥481.09000 Tray | Tray | Active | Not Verified | 1395 | 22320 | 608256 | 153 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
0 In Stock Check Lead Time | 60 : ¥3,126.47150 Tray | Tray | Active | Not Verified | 3491 | 55856 | 2396160 | 324 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 125°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock Check Lead Time | 44 : ¥4,860.20614 Tray | Tray | Active | Not Verified | 1805 | 42959 | 3517440 | 252 | 0.87V ~ 0.93V | Surface Mount | 0°C ~ 85°C (TJ) | 572-BGA, FCBGA | 572-FBGA, FC (25x25) |