EP2AGX45DF25C6G | |
---|---|
DigiKey Part Number | EP2AGX45DF25C6G-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX45DF25C6G |
Description | IC FPGA 252 I/O 572FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 252 3517440 42959 572-BGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1805 | |
Number of Logic Elements/Cells | 42959 | |
Total RAM Bits | 3517440 | |
Number of I/O | 252 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 572-FBGA, FC (25x25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
44 | ¥4,860.20614 | ¥213,849.07 |