T85F484C4

DigiKey Part Number
2134-T85F484C4-ND
Manufacturer
Manufacturer Product Number
T85F484C4
Description
IC FPGA 256 I/O 484FBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 256 4152320 84096 484-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
84096
Total RAM Bits
4152320
Number of I/O
256
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (18x18)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥239.90000¥239.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.