T35F400C4 | |
---|---|
DigiKey Part Number | 2134-T35F400C4-ND |
Manufacturer | |
Manufacturer Product Number | T35F400C4 |
Description | IC FPGA TRION T35 230 IO 400FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 230 1510400 31680 400-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 31680 | |
Total RAM Bits | 1510400 | |
Number of I/O | 230 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-FBGA (16x16) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
840 | ¥173.42482 | ¥145,676.85 |