XC7K70T-2FBG676I

DigiKey Part Number
122-1815-ND
Manufacturer
Manufacturer Product Number
XC7K70T-2FBG676I
Description
IC FPGA 300 I/O 676FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Kintex®-7 Field Programmable Gate Array (FPGA) IC 300 4976640 65600 676-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5125
Number of Logic Elements/Cells
65600
Total RAM Bits
4976640
Number of I/O
300
Voltage - Supply
0.97V ~ 1.03V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
676-FCBGA (27x27)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,939.72000¥2,939.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.