Flow Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Range | Flow Sensor Type | Voltage - Input | Port Size | Switch Function/Rating | Material - Body | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
601 In Stock | 1 : ¥936.66000 Tray | - | Tray | Active | 0 ~ 40 ml/min | Liquid | 3.2V ~ 3.8V | Female, 1/4"-28 (6.35mm) Flat Bottom, UNF | I2C | PPS | 5°C ~ 50°C | ||
144 In Stock | 1 : ¥4,553.57000 Bulk | - | Bulk | Active | 0 ~ 0.007 ml/min | Liquid | 4V ~ 12V | Female, 6-40, UNF | I2C | - | 10°C ~ 50°C | ||
53 In Stock | 1 : ¥4,553.57000 Bulk | - | Bulk | Active | 0 ~ 0.08 ml/min | Liquid | 4V ~ 12V | Female, 6-40, UNF | I2C | - | 10°C ~ 50°C | ||
32 In Stock | 1 : ¥4,553.57000 Bulk | - | Bulk | Active | 0 ~ 5 ml/min | Liquid | 4V ~ 12V | Female, 1/4"-28 (6.35mm) Flat Bottom, UNF | I2C | - | 10°C ~ 50°C | ||
36 In Stock | 1 : ¥8,126.80000 Bulk | - | Bulk | Active | 0 ~ 40 ml/min | Liquid | 4V ~ 6V | Female, 1/4"-28 (6.35mm) Flat Bottom, UNF | - | - | 5°C ~ 50°C |