SN74LVC1G175DBVR

DigiKey Part Number
296-17617-2-ND - Tape & Reel (TR)
296-17617-1-ND - Cut Tape (CT)
296-17617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G175DBVR
Description
IC FF D-TYPE SNGL 1BIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G175DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.40600¥24.06
25¥2.10480¥52.62
100¥1.36100¥136.10
250¥1.12692¥281.73
500¥0.90146¥450.73
1,000¥0.69115¥691.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60104¥1,803.12
6,000¥0.54093¥3,245.58
15,000¥0.48083¥7,212.45
30,000¥0.45078¥13,523.40
75,000¥0.39969¥29,976.75
150,000¥0.38466¥57,699.00
Manufacturers Standard Package