NC7SZ74K8X-L22236 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥4.19000
Datasheet

Similar


Texas Instruments
In Stock: 27,696
Unit Price: ¥4.35000
Datasheet

NC7SZ74K8X-L22236

DigiKey Part Number
488-NC7SZ74K8X-L22236TR-ND - Tape & Reel (TR)
488-NC7SZ74K8X-L22236CT-ND - Cut Tape (CT)
488-NC7SZ74K8X-L22236DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ74K8X-L22236
Description
IC FF D-TYPE SNGL 1BIT US8
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
1 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number