Flip Flops

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Master ResetSet(Preset) and ResetStandard
Type
D-TypeJK Type
Output Type
ComplementaryNon-InvertedTri-State, Non-Inverted
Number of Elements
12
Number of Bits per Element
18
Clock Frequency
33 MHz40 MHz50 MHz
Max Propagation Delay @ V, Max CL
25ns @ 2.5V, 15pF27ns @ 5V, 15pF28ns @ 5V, 45pF40ns @ 5V, 15pF
Current - Output High, Low
400µA, 8mA2.6mA, 24mA
Current - Quiescent (Iq)
8 mA27 mA40 mA
Mounting Type
Surface MountThrough Hole
Supplier Device Package
14-PDIP14-SOIC16-PDIP20-SOIC
Package / Case
14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)16-DIP (0.300", 7.62mm)20-SOIC (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
SN74LS74ADR
IC FF D-TYPE DUAL 1BIT 14SOIC
Texas Instruments
2,533
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,500 : ¥1.91730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
33 MHz
40ns @ 5V, 15pF
Positive Edge
400µA, 8mA
4.75V ~ 5.25V
8 mA
0°C ~ 70°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-PDIP
SN74LS74AN
IC FF D-TYPE DUAL 1BIT 14DIP
Texas Instruments
1,588
In Stock
1 : ¥6.24000
Tube
Tube
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
33 MHz
25ns @ 2.5V, 15pF
Positive Edge
400µA, 8mA
4.75V ~ 5.25V
8 mA
0°C ~ 70°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
20-SOIC,DW
SN74LS374DWR
IC FF D-TYPE SNGL 8BIT 20SOIC
Texas Instruments
2,745
In Stock
1 : ¥8.08000
Cut Tape (CT)
2,000 : ¥3.32009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Tri-State, Non-Inverted
1
8
50 MHz
28ns @ 5V, 45pF
Positive Edge
2.6mA, 24mA
4.75V ~ 5.25V
40 mA
0°C ~ 70°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20-SOIC,DW
SN74LS273DWR
IC FF D-TYPE SNGL 8BIT 20SOIC
Texas Instruments
7,333
In Stock
1 : ¥8.21000
Cut Tape (CT)
2,000 : ¥3.60622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Master Reset
D-Type
Non-Inverted
1
8
40 MHz
27ns @ 5V, 15pF
Positive Edge
400µA, 8mA
4.75V ~ 5.25V
27 mA
0°C ~ 70°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
16-DIP SOT38-1
SN74LS109AN
IC FF JK TYPE DUAL 1BIT 16DIP
Texas Instruments
699
In Stock
1 : ¥9.86000
Tube
Tube
Active
Set(Preset) and Reset
JK Type
Complementary
2
1
33 MHz
40ns @ 5V, 15pF
Positive Edge
400µA, 8mA
4.75V ~ 5.25V
8 mA
0°C ~ 70°C (TA)
Through Hole
16-PDIP
16-DIP (0.300", 7.62mm)
Showing
of 5

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.