SN74LS273DWR | |
---|---|
DigiKey Part Number | 296-3682-2-ND - Tape & Reel (TR) 296-3682-1-ND - Cut Tape (CT) 296-3682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS273DWR |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS273DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 27 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.60622 | ¥7,212.44 |
6,000 | ¥3.42591 | ¥20,555.46 |
10,000 | ¥3.29711 | ¥32,971.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.34000 | ¥73.40 |
25 | ¥6.96520 | ¥174.13 |
100 | ¥5.72140 | ¥572.14 |
250 | ¥5.34820 | ¥1,337.05 |
500 | ¥4.72638 | ¥2,363.19 |
1,000 | ¥3.73136 | ¥3,731.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.60000 | ¥76.00 |
25 | ¥7.21240 | ¥180.31 |
100 | ¥5.92450 | ¥592.45 |
250 | ¥5.53804 | ¥1,384.51 |
500 | ¥4.89416 | ¥2,447.08 |
1,000 | ¥3.86380 | ¥3,863.80 |