Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,049 In Stock | 1 : ¥3.06000 Cut Tape (CT) 2,000 : ¥0.87933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 115 MHz | 9.3ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 2V ~ 5.5V | 2 µA | 2 pF | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
4,881 In Stock | 1 : ¥5.36000 Cut Tape (CT) 2,500 : ¥1.92874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 115 MHz | 9.3ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 2V ~ 5.5V | 2 µA | 4 pF | -55°C ~ 125°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
144 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,500 : ¥0.89728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 150 MHz | 7ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 10 µA | 7 pF | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |