74HC173D,653 | |
---|---|
DigiKey Part Number | 1727-4067-2-ND - Tape & Reel (TR) 1727-4067-1-ND - Cut Tape (CT) 1727-4067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC173D,653 |
Description | IC FF D-TYPE SNGL 4BIT 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC173D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 95 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.19500 | ¥41.95 |
25 | ¥3.94400 | ¥98.60 |
100 | ¥3.21820 | ¥321.82 |
250 | ¥2.98904 | ¥747.26 |
500 | ¥2.54390 | ¥1,271.95 |
1,000 | ¥2.03513 | ¥2,035.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.71598 | ¥4,289.95 |
5,000 | ¥1.60526 | ¥8,026.30 |
12,500 | ¥1.49455 | ¥18,681.88 |
25,000 | ¥1.41706 | ¥35,426.50 |