Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,751 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,000 : ¥1.92491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Master Reset | D-Type | Non-Inverted | 1 | 8 | 66 MHz | 25ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 3 pF | -40°C ~ 125°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
1,980 In Stock | 1 : ¥6.21000 Cut Tape (CT) 2,000 : ¥2.39190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 59 MHz | 33ns @ 6V, 150pF | Positive Edge | 7.8mA, 7.8mA | 2V ~ 6V | 4 µA | 5 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) |