74HC273D | |
---|---|
DigiKey Part Number | 74HC273DTR-ND - Tape & Reel (TR) 74HC273DCT-ND - Cut Tape (CT) 74HC273DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC273D |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC273D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 66 MHz | |
Max Propagation Delay @ V, Max CL | 25ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.38400 | ¥43.84 |
25 | ¥4.11480 | ¥102.87 |
100 | ¥3.35860 | ¥335.86 |
250 | ¥3.11972 | ¥779.93 |
500 | ¥2.65506 | ¥1,327.53 |
1,000 | ¥2.12404 | ¥2,124.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.92491 | ¥3,849.82 |
6,000 | ¥1.79216 | ¥10,752.96 |
10,000 | ¥1.72578 | ¥17,257.80 |