Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,588 In Stock | 1 : ¥6.24000 Tube | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 33 MHz | 25ns @ 2.5V, 15pF | Positive Edge | 400µA, 8mA | 4.75V ~ 5.25V | 8 mA | 0°C ~ 70°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,823 In Stock 9,655 Marketplace | 1 : ¥8.67000 Tube | Bulk Tube | Active | Master Reset | D-Type | Complementary | 1 | 4 | 40 MHz | 25ns @ 5V, 15pF | Positive Edge | 400µA, 8mA | 4.75V ~ 5.25V | 18 mA | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
699 In Stock | 1 : ¥9.86000 Tube | Tube | Active | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 33 MHz | 40ns @ 5V, 15pF | Positive Edge | 400µA, 8mA | 4.75V ~ 5.25V | 8 mA | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
334 In Stock 12,686 Marketplace | 1 : ¥9.69000 Tube | Bulk Tube | Active | Master Reset | D-Type | Non-Inverted | 1 | 6 | 40 MHz | 30ns @ 5V, 15pF | Positive Edge | 400µA, 8mA | 4.75V ~ 5.25V | 26 mA | 0°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
943 In Stock | 1 : ¥11.05000 Tube | Tube | Active | Master Reset | D-Type | Non-Inverted | 1 | 8 | 40 MHz | 27ns @ 5V, 15pF | Positive Edge | 400µA, 8mA | 4.75V ~ 5.25V | 27 mA | 0°C ~ 70°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) |