74HCT74D,653 | |
---|---|
DigiKey Part Number | 1727-2859-2-ND - Tape & Reel (TR) 1727-2859-1-ND - Cut Tape (CT) 1727-2859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT74D,653 |
Description | IC FF D-TYPE DUAL 1BIT 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT74D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 59 MHz | |
Max Propagation Delay @ V, Max CL | 44ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.00900 | ¥30.09 |
25 | ¥2.75760 | ¥68.94 |
100 | ¥2.05130 | ¥205.13 |
250 | ¥1.85904 | ¥464.76 |
500 | ¥1.53838 | ¥769.19 |
1,000 | ¥1.15379 | ¥1,153.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.05765 | ¥2,644.12 |
5,000 | ¥0.99355 | ¥4,967.75 |
12,500 | ¥0.92946 | ¥11,618.25 |
25,000 | ¥0.85253 | ¥21,313.25 |
62,500 | ¥0.82048 | ¥51,280.00 |