CD74ACT273M96 | |
---|---|
DigiKey Part Number | 296-14498-2-ND - Tape & Reel (TR) 296-14498-1-ND - Cut Tape (CT) 296-14498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT273M96 |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT273M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 80 MHz | |
Max Propagation Delay @ V, Max CL | 13.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.56300 | ¥65.63 |
25 | ¥6.22600 | ¥155.65 |
100 | ¥5.11500 | ¥511.50 |
250 | ¥4.78088 | ¥1,195.22 |
500 | ¥4.22508 | ¥2,112.54 |
1,000 | ¥3.33556 | ¥3,335.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.11322 | ¥6,226.44 |
6,000 | ¥2.95757 | ¥17,745.42 |
10,000 | ¥2.84638 | ¥28,463.80 |