Flip Flops

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74HC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Clock Frequency
82 MHz200 MHz
Max Propagation Delay @ V, Max CL
4.4ns @ 5V, 50pF37ns @ 6V, 50pF
Current - Output High, Low
5.2mA, 5.2mA32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V
Current - Quiescent (Iq)
10 µA40 µA
Input Capacitance
3.5 pF5 pF
Supplier Device Package
8-VSSOP14-TSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)14-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-TSSOP, 8-MSOP
SN74LVC2G74DCUR
IC FF D-TYPE SNGL 1BIT 8VSSOP
Texas Instruments
23,329
In Stock
1 : ¥4.42000
Cut Tape (CT)
3,000 : ¥1.24668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
4.4ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
5 pF
-40°C ~ 125°C (TA)
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
TSSOP14/SOT402
74HC74PW,118
IC FF D-TYPE DUAL 1BIT 14TSSOP
Nexperia USA Inc.
5,384
In Stock
1 : ¥3.49000
Cut Tape (CT)
2,500 : ¥1.00208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
82 MHz
37ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
40 µA
3.5 pF
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 2

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.