Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,839 In Stock | 1 : ¥85.18000 Cut Tape (CT) 1,000 : ¥46.51818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Complementary | 1 | 1 | 3 GHz | - | Positive, Negative | - | -3V ~ -5.5V | 45 mA | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
374 In Stock 9,348 Factory | 1 : ¥178.69000 Tube | - | Tube | Active | Reset | D-Type | Differential | 1 | 1 | 12 GHz | 0.35ns @ 2.625V, 1GHz | Positive, Negative | - | 1.71V ~ 2.625V | 110 mA | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN (3x3) | 16-VFQFN Exposed Pad |