Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,700 In Stock 10,900 Factory | 100 : ¥25.47560 Box | Box | Active | Flat Cable | 14 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | -40°C ~ 105°C | UL Style 2651 | - | |||
800 In Stock 14,000 Factory | 100 : ¥48.77070 Box | Box | Active | Flat Cable | 34 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.700" (43.18mm) | Poly-Vinyl Chloride (PVC) | 300 V | -40°C ~ 105°C | UL Style 2651 | - | |||
39 In Stock 28,000 Factory | 1 : ¥4,028.31000 Box | Box | Active | Flat Cable | 20 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | -40°C ~ 105°C | - | - | |||
3,900 In Stock 12,100 Factory | 100 : ¥18.10620 Box | Box | Active | Flat Cable | 9 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.450" (11.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | -40°C ~ 105°C | UL Style 2651 | - | |||
300 In Stock 14,500 Factory | 100 : ¥35.75610 Box | Box | Active | Flat Cable | 25 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.250" (31.75mm) | Poly-Vinyl Chloride (PVC) | 300 V | -40°C ~ 105°C | UL Style 2651 | - | |||
600 In Stock | 100 : ¥82.59430 Box | Box | Active | Flat Cable | 64 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 3.200" (81.28mm) | Poly-Vinyl Chloride (PVC) | 300 V | -40°C ~ 105°C | UL Style 2651 | - | |||
0 In Stock Check Lead Time | 300 : ¥22.46583 Spool | Spool | Active | Flat Cable | 14 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | -40°C ~ 105°C | UL Style 2651 | - |