Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171 In Stock | 1 : ¥1,570.47000 Spool | Spool | Active | Flat Cable | 6 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 19 Strands / 40 AWG | Unshielded | Black | 0.035" (0.89mm) | 0.300" (7.62mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
653 In Stock Value Added Item | 1 : ¥24.46000 Bulk | Bulk | Active | Flat Cable | 4 | 0.100" (2.54mm) | 1.00' (304.80mm) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Gray | 0.054" (1.37mm) | 0.368" (9.35mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable | |||
24 In Stock | 1 : ¥174.46000 Spool | - | Spool | Active | Flat Cable | 4 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | - | Poly-Vinyl Chloride (PVC) | 300 V | 105°C | UL Style 2651 | - | ||
62 In Stock | 1 : ¥16.51000 Bulk | - | Bulk | Active | Flat Cable | 4 | - | 3.28' (1000.00mm) | 26 AWG | - | Unshielded | Black | - | - | Silicone | 600 V | -60°C ~ 200°C | - | Zippable | ||
10 In Stock Value Added Item | 1 : ¥47.83000 Bulk | Bulk | Active | Flat Cable | 10 | 0.100" (2.54mm) | 1.00' (304.80mm) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Gray | 0.054" (1.37mm) | 0.968" (24.59mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Flat Cable | 2 | - | 100.0' (30.48m) | 22 AWG | - | Unshielded | Clear | 0.110" (2.79mm) | 0.180" (4.57mm) | Flexx-Sil™ | 18 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex |