Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,855 In Stock | 1 : ¥60.44000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 26 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | 7 Strands / 38 AWG | Unshielded | Natural | - | 0.650" (16.51mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | -55°C ~ 200°C | UL Style 20726 | - | |||
7 In Stock | 1 : ¥3,003.14000 Bulk | - | Bulk | Active | Flat Cable | 26 | 0.025" (0.64mm) | 250.0' (76.20m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.026" (0.66mm) | 0.650" (16.51mm) | Poly-Vinyl Chloride (PVC) | 150 V | 105°C | UL Style 2678 | - | ||
0 In Stock Value Added Item | 1 : ¥18.71000 Bulk | Bulk | Active | Flat Cable | 26 | 0.025" (0.64mm) | 1.00' (304.80mm) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.025" (0.64mm) | 0.650" (16.51mm) | Poly-Vinyl Chloride (PVC) | 30 V | -20°C ~ 105°C | UL Style 20596 | - | |||
0 In Stock Value Added Item | 1 : ¥74.15000 Bulk | Bulk | Active | Flat Cable | 26 | 0.025" (0.64mm) | 5.0' (1.52m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.025" (0.64mm) | 0.650" (16.51mm) | Poly-Vinyl Chloride (PVC) | 30 V | -20°C ~ 105°C | UL Style 20596 | - | |||
0 In Stock Value Added Item | 1 : ¥131.03000 Bulk | Bulk | Active | Flat Cable | 26 | 0.025" (0.64mm) | 10.0' (3.05m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.025" (0.64mm) | 0.650" (16.51mm) | Poly-Vinyl Chloride (PVC) | 30 V | -20°C ~ 105°C | UL Style 20596 | - |