HF365/40SF

DigiKey Part Number
MD40R-100-ND
Manufacturer
Manufacturer Product Number
HF365/40SF
Description
CABLE RIBBON 40COND 0.05 GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
40
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
2.000" (50.80mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥30.88210¥3,088.21
300¥27.23377¥8,170.13
500¥24.62762¥12,313.81
1,000¥22.28204¥22,282.04
2,500¥19.67600¥49,190.00
Manufacturers Standard Package
Alternate Length
CBL RIBN 40COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: ¥1,350.90000
CBL RIBN 40COND 0.05 GRAY 10'
In-Stock: 0
Unit Price: ¥357.98000
CBL RIBN 40COND 0.05 GRAY 1'
In-Stock: 0
Unit Price: ¥53.67000
CBL RIBN 40COND 0.05 GRAY 25'
In-Stock: 0
Unit Price: ¥763.95000
CBL RIBN 40COND 0.05 GRY FOOT
In-Stock: 17
Unit Price: ¥59.25000