Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56 In Stock | 1 : ¥3,117.24000 Spool | Spool | Active | Flat Cable | 14 | 0.039" (1.00mm) | 328.1' (100.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.551" (14.00mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Zippable | |||
11 In Stock | 1 : ¥3,175.40000 Spool | Spool | Active | Flat Cable | 30 | 0.025" (0.64mm) | 300.0' (91.44m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.025" (0.64mm) | 0.750" (19.05mm) | Poly-Vinyl Chloride (PVC) | 30 V | -20°C ~ 105°C | UL Style 20596 | - | |||
0 In Stock Value Added Item | 1 : ¥25.23000 Bulk | Bulk | Active | Flat Cable | 30 | 0.025" (0.64mm) | 1.00' (304.80mm) | 30 AWG | Solid | Unshielded | Gray | 0.025" (0.64mm) | 0.750" (19.05mm) | Thermoplastic Elastomer (TPE) | 150 V | -40°C ~ 105°C | UL Style 20297 | Zippable | |||
0 In Stock Value Added Item | 1 : ¥174.12000 Bulk | Bulk | Active | Flat Cable | 30 | 0.025" (0.64mm) | 10.0' (3.05m) | 30 AWG | Solid | Unshielded | Gray | 0.025" (0.64mm) | 0.750" (19.05mm) | Thermoplastic Elastomer (TPE) | 150 V | -40°C ~ 105°C | UL Style 20297 | Zippable |