HF625/14-100M | |
---|---|
DigiKey Part Number | HF14S-100-ND |
Manufacturer | |
Manufacturer Product Number | HF625/14-100M |
Description | CBL RIBN 14COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.551" (14.00mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,117.24000 | ¥3,117.24 |
5 | ¥2,478.77800 | ¥12,393.89 |
10 | ¥2,253.43700 | ¥22,534.37 |
25 | ¥1,978.01840 | ¥49,450.46 |
50 | ¥1,627.48280 | ¥81,374.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/258/MFG_4407%5ESCS-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/258/MFG_4407^SCS-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/258/MFG_4407%5ESCS-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/258/MFG_4407%5ESCS-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/258/MFG_4407%5ESCS-D_tmb.jpg)