3749/30 100 | |
---|---|
DigiKey Part Number | 3M155958-100-ND |
Manufacturer | |
Manufacturer Product Number | 3749/30 100 |
Description | CABLE RIBBON 30COND 0.025 GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 30 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥14.99200 | ¥1,499.20 |
300 | ¥13.22087 | ¥3,966.26 |
500 | ¥11.95566 | ¥5,977.83 |
1,000 | ¥10.81699 | ¥10,816.99 |
2,500 | ¥9.55184 | ¥23,879.60 |
5,000 | ¥8.66625 | ¥43,331.25 |
10,000 | ¥8.22345 | ¥82,234.50 |