Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 10 : ¥16.93000 Bag | Bag | Active | Flat Cable | 10 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.489" (12.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | -25°C ~ 105°C | - | - | |||
24 In Stock | 1 : ¥174.46000 Spool | - | Spool | Active | Flat Cable | 4 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | - | Poly-Vinyl Chloride (PVC) | 300 V | 105°C | UL Style 2651 | - |