3365/10 100 | |
---|---|
DigiKey Part Number | 3M157849-100-ND |
Manufacturer | |
Manufacturer Product Number | 3365/10 100 |
Description | CABLE RIBBON 10COND 0.05 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.87520 | ¥387.52 |
300 | ¥3.41723 | ¥1,025.17 |
500 | ¥3.09016 | ¥1,545.08 |
1,000 | ¥2.79584 | ¥2,795.84 |
2,500 | ¥2.46884 | ¥6,172.10 |
5,000 | ¥2.23994 | ¥11,199.70 |
10,000 | ¥2.12549 | ¥21,254.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/998/3365A%5E10-black_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/624/269/3365%5E10_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/624/269/3365%5E10_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/624/269/3365%5E10_tmb.jpg)