Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,294 In Stock | 300 : ¥2.92910 Spool | Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | -10°C ~ 105°C | UL Style 2651 | - | |||
38 In Stock | 1 : ¥822.02000 Spool | Spool | Active | Flat Cable | 26 | 0.039" (1.00mm) | 98.4' (30.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.024" (26.01mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
25 In Stock | 1 : ¥2,170.96000 Spool | Spool | Active | Flat Cable | 16 | 0.039" (1.00mm) | 328.1' (100.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.630" (16.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
11 In Stock | 1 : ¥570.61000 Spool | Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | 98.4' (30.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
42 In Stock Value Added Item | 1 : ¥31.74000 Bulk | Bulk | Active | Flat Cable | 10 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
9 In Stock Value Added Item | 1 : ¥64.59000 Bulk | Bulk | Active | Flat Cable | 26 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.024" (26.01mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable |