Flat Flex Jumpers, Cables (FFC, FPC)

Results: 2
Number of Positions
1020
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Termination
Length
Number of Positions
Pitch
A9BAx-100xx
A9BAG-1008F
FLEX CABLE - AFF10G/AF10/AFE10T
TE Connectivity AMP Connectors
295
In Stock
Value Added Item
1 : ¥27.17000
Bulk
-
Bulk
Active
Receptacle to Solder Tab
8.00" (203.20mm)
10
0.100" (2.54mm)
A9BAx-200xx
A9BAG-2008F
FLEX CABLE - AFF20G/AF20/AFE20T
TE Connectivity AMP Connectors
141
In Stock
Value Added Item
1 : ¥50.08000
Bulk
-
Bulk
Active
Receptacle to Solder Tab
8.00" (203.20mm)
20
0.100" (2.54mm)
Showing
of 2

Flat Flex Jumpers, Cables (FFC, FPC)


Flat Flex Cables (FFC, FPC) FFC cables are a series of single flat conductor wires placed parallel to each other and molded together. The cables have a pitch of 0.050” (1.27mm) or 0.100” (2.54mm) with the number of contact ranging from 2 to 55 in lengths from 5’ (1.52m) to 500’ (152.4m). The FFC cables have assemblies with a contact termination of receptacle to receptacle, receptacle to solder tab, or solder tab to solder tab.