918 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥8.21000 Cut Tape (CT) 4,000 : ¥3.78733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 918 mA | - | Shielded | 159.9mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,200 : ¥16.47185 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 2.7 µH | ±10% | 918 mA | 761mA | Shielded | 237mOhm Max | 40 @ 7.9MHz | 50MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥20.55978 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 2.7 µH | ±5% | 918 mA | 761mA | Shielded | 237mOhm Max | 40 @ 7.9MHz | 50MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥34.51835 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 330 nH | ±10% | 918 mA | 918mA | Shielded | 120mOhm Max | 60 @ 25MHz | 260MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,200 : ¥38.70908 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 330 nH | ±5% | 918 mA | 918mA | Shielded | 120mOhm Max | 60 @ 25MHz | 260MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) |