9.23 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 120 µH | ±10% | 9.23 A | 12.3A | Unshielded | 28mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.78190 Bulk | Bulk | Active | - | Ferrite | 120 µH | ±10% | 9.23 A | 12.3A | Unshielded | 28mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) |