8.6 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,968 In Stock | 1 : ¥12.89000 Cut Tape (CT) 500 : ¥6.75930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 8.6 A | 9.5A | Shielded | 17.2mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.201" W (5.40mm x 5.10mm) | 0.079" (2.00mm) | |||
614 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 8.6 A | 9.5A | Shielded | 8mOhm Max | - | 53MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
1,823 In Stock | 1 : ¥16.91000 Cut Tape (CT) 600 : ¥11.85495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 8.6 A | 14.25A | Unshielded | 7mOhm Max | - | 95MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
315 In Stock | 1 : ¥33.25000 Bulk | Bulk | Active | Toroidal | - | 18 µH | ±15% | 8.6 A | - | Shielded | 16mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
774 In Stock | 1 : ¥8.87000 Cut Tape (CT) 500 : ¥4.82540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 8.6 A | 14A | Shielded | 11.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.201" W (5.40mm x 5.10mm) | 0.079" (2.00mm) | |||
295 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥4.26618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1.5 µH | ±20% | 8.6 A | 8A | Shielded | 17.7mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
721 In Stock | 1 : ¥19.54000 Cut Tape (CT) 500 : ¥7.90194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 15 µH | ±20% | 8.6 A | 3.6A | Shielded | 33.93mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.213" (5.40mm) | |||
296 In Stock | 1 : ¥19.95000 Cut Tape (CT) 300 : ¥15.28667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 8.6 A | 25A | Unshielded | 9mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.730" L x 0.600" W (18.54mm x 15.24mm) | 0.280" (7.11mm) | |||
1,070 In Stock | 1 : ¥27.58000 Tray | Tray | Active | Wirewound | - | 7.2 µH | ±10% | 8.6 A | 12.6A | Unshielded | 10mOhm Max | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | Nonstandard | - | 0.638" L x 0.628" W (16.20mm x 15.95mm) | 0.323" (8.20mm) | |||
1,230 In Stock | 1 : ¥32.59000 Cut Tape (CT) 750 : ¥20.04089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±15% | 8.6 A | 4.1A | Unshielded | 13mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.540" L x 0.250" W (13.72mm x 6.35mm) | 0.225" (5.72mm) | |||
342 In Stock | 1 : ¥47.70000 Cut Tape (CT) 180 : ¥23.42167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 30 µH | ±10% | 8.6 A | 11.5A | Shielded | 17mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 0.783" L x 0.728" W (19.90mm x 18.50mm) | 0.417" (10.60mm) | |||
487 In Stock | 1 : ¥13.22000 Cut Tape (CT) 500 : ¥7.03154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1 µH | ±20% | 8.6 A | 7A | Shielded | 13.5mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.169" L x 0.169" W (4.30mm x 4.30mm) | 0.087" (2.20mm) | |||
87 In Stock | 1 : ¥33.25000 Bulk | Bulk | Active | Toroidal | - | 18 µH | ±15% | 8.6 A | - | Shielded | 16mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
500 In Stock | 1 : ¥8.78000 Cut Tape (CT) 500 : ¥4.58616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 8.6 A | 10.5A | Shielded | 5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.197" (5.00mm) | |||
71 In Stock | 1 : ¥22.08000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 8.6 A | 13.9A | Unshielded | 20mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.591" Dia (15.00mm) | 0.748" (19.00mm) | |||
90 In Stock | 100 : ¥6.46770 Tray | Tray | Active | Wirewound | - | 1 µH | ±15% | 8.6 A | 20A | Unshielded | 9mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.733" L x 0.596" W (18.62mm x 15.14mm) | 0.290" (7.36mm) | |||
4 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥4.49132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1.5 µH | ±20% | 8.6 A | 8A | Shielded | 17.7mOhm Max | - | 45MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥6.60380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±20% | 8.6 A | 8.8A | Shielded | 15mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.303" L x 0.264" W (7.70mm x 6.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥13.30000 Cut Tape (CT) 500 : ¥6.95190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 10 µH | ±20% | 8.6 A | 17.3A | Shielded | 22mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.394" W (10.50mm x 10.00mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 12,000 : ¥0.62189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 240 nH | ±20% | 8.6 A | 8.7A | Shielded | 11mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62687 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1.5 µH | ±30% | 8.6 A | 6.3A | Shielded | 10mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.374" L x 0.295" W (9.50mm x 7.50mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥5.57837 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 8.6 A | 6.3A | Shielded | 10mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.374" L x 0.295" W (9.50mm x 7.50mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥5.57837 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 8.6 A | 6.3A | Shielded | 10mOhm | - | - | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.374" L x 0.295" W (9.50mm x 7.50mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 2,450 : ¥5.57838 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 8.6 A | 20A | Unshielded | 11mOhm | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.730" L x 0.600" W (18.54mm x 15.24mm) | 0.280" (7.11mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.90876 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 5.8 µH | ±30% | 8.6 A | - | Shielded | 16.2mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) |